Cap Aluminum Lytic 5600uF 525V 20% (89 X 190mm) Screw Terminal 17100mA 2000h 105°C
United Chemi-Con ELXA5C1LGC562MFK0M technical specifications.
| Capacitance | 5600uF |
| Voltage | 525VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 525VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 17100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 89 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXA5C1LGC562MFK0M to view detailed technical specifications.
No datasheet is available for this part.