This 12000uF electrolytic capacitor has a DC rated voltage of 63VDC and a capacitance tolerance of -10% to 50%. It can withstand a ripple current of 4800 and a leakage current of 5000uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and is designed for clamp mount applications with screw terminal termination. Operating temperature range is from -40 to 105 degrees Celsius.
United Chemi-Con ELXA630LGC123TC80M technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 4800mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 50 X 80mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXA630LGC123TC80M to view detailed technical specifications.
No datasheet is available for this part.