The United Chemi-Con ELXA800LGB562TAA0M is a 5600uF aluminum electrolytic capacitor with a rated voltage of 80VDC. It features a tolerance of -10% to 50% and a negative capacitance tolerance of -10. The capacitor has a ripple current rating of 3500 and a leakage current of 5000 microamps at 5 minutes. It is constructed with an aluminum cylindrical can and is suitable for clamp mount applications. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 80VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 3500mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |