This 200VDC electrolytic capacitor has a capacitance of 680uF with a 20% tolerance. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor operates within a temperature range of -25 to 105 degrees Celsius. It has a ripple current rating of 1720 and a leakage current of 3000uA at 5 minutes. The capacitor has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXH201VSN681MA25S technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1720mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.