This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 25VDC with a tolerance of 20%. It can handle a ripple current of 1060 and has a leakage current of 352.5uA at 1 minute and 117.5uA at 2 minutes. The capacitor has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can with a radial termination style and a terminal pitch of 5mm. It has a maximum impedance of 0.088 ohms at 20°C and 100kHz, and 0.22 ohms at -10°C and 100kHz, with a low ESR type. The operating temperature range is -55°C to 105°C, and it features low impedance and solvent resistance.
United Chemi-Con ELXJ250ELL471MJ20S technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1060mA |
| Leakage Current | 352.5@1Min|117.5@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.088@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXJ250ELL471MJ20S to view detailed technical specifications.
No datasheet is available for this part.