This 82uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features low impedance and solvent resistance, with a maximum operating temperature range of -55°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 505mA |
| Leakage Current | 123@1Min|41@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.24@20°C@100kHz|0.72@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |