This 18uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features low impedance and solvent resistance, with a maximum impedance of 1.2 ohms at 20°C and 100kHz, and 3.6 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2mm. It is designed for through-hole mounting and has a size of 5 x 11.5mm.
United Chemi-Con ELXJ500ELL180MEB5D technical specifications.
| Capacitance | 18uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 165mA |
| Leakage Current | 27@1Min|9@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 1.2@20°C@100kHz|3.6@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.