This 220V aluminum electrolytic capacitor from United Chemi-Con features a capacitance of 1000uF and operates within a temperature range of -25 to 105 degrees Celsius. It has a polarized design and is mounted through a hole. The capacitor is part of the LXM series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXM221VSN102MA40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 220 |
| Series | LXM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXM221VSN102MA40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.