This aluminum electrolytic capacitor features a capacitance of 180uF and a DC rated voltage of 315V. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The capacitor is polarized and has a length of 30mm. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXM3B1VSN181MQ30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXM3B1VSN181MQ30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 315 |
| Series | LXM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXM3B1VSN181MQ30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.