Cap Aluminum Lytic 2700uF 160V 20% (35 X 50mm) Snap-In 10mm 4680mA 5000h 105°C
United Chemi-Con ELXQ161VSN272MA50S technical specifications.
| Capacitance | 2700uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4680mA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXQ161VSN272MA50S to view detailed technical specifications.
No datasheet is available for this part.