This 820uF electrolytic capacitor features a voltage rating of 160VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 2090 and has a lifetime of 5000 hours. It measures 22 X 40 in size and has a snap-in termination style. The aluminum cylindrical can construction provides a terminal pitch of 10. Operating temperature range is from -25 to 105 degrees Celsius.
United Chemi-Con ELXQ161VSN821MP40S technical specifications.
| Capacitance | 820uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2090mA |
| Lifetime | 5000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.