The LXQ Series Aluminum Electrolytic Capacitor from United Chemi-Con features a capacitance of 470uF and a DC rated voltage of 220V. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The capacitor is polarized and has a length of 30mm. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXQ221VSN471MQ30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 220 |
| Series | LXQ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.