This aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 420V. It operates within a temperature range of -25C to 105C. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXQ421VSN181MQ30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | LXQ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.