This aluminum electrolytic capacitor from United Chemi-Con features a capacitance of 1800uF and a DC rated voltage of 250V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | LXS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |