Cap Aluminum Lytic 390uF 250V 20% (25.4 X 25mm) Snap-In 10mm 1400mA 5000h 105°C Automotive
Sign in to ask questions about the United Chemi-Con ELXS251VSN391MQ25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXS251VSN391MQ25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS251VSN391MQ25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.