The ELXS421VSN221MP50S is a polarized aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 420V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 50mm in length and has a through hole package type. It is designed for use in a variety of applications, including those requiring high capacitance and voltage ratings.
United Chemi-Con ELXS421VSN221MP50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.