This 12.5 X 40 aluminum electrolytic capacitor has a capacitance of 3900uF and a voltage rating of 10VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 2460 and a leakage current of 390uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5. The maximum impedance is 0.024 at 20°C and 100kHz, and 0.06 at -10°C and 100kHz. The capacitor operates between -55°C and 105°C.
United Chemi-Con ELXV100EC3392MK40S technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2460mA |
| Leakage Current | 390@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXV100EC3392MK40S to view detailed technical specifications.
No datasheet is available for this part.