Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1060mA 3000h 105°C Automotive Bulk
United Chemi-Con ELXV250ELL471MJ20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | LXV |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXV250ELL471MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.