This aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1000 microfarads and a DC rated voltage of 35 volts. The capacitor is designed for through hole mounting and is part of the LXV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXV350ELL102ML20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | LXV |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXV350ELL102ML20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.