
Radial aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rating. Features 20% tolerance, 34mΩ ESR, and 1.69A ripple current capability. Designed for general purpose applications with a maximum operating temperature of 105°C and a lifespan of 7000 hours. The component has a 12.5mm diameter, 25mm height, and 5mm lead pitch, suitable for through-hole mounting.
United Chemi-Con ELXY100ELL222MK25S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 34mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 34mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL222MK25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
