Radial aluminum electrolytic capacitor, 6800µF capacitance, 10V DC rated voltage, 20% tolerance. Features 22mΩ ESR and 2.55A ripple current capability. Operates from -55°C to 105°C, with a 35mm height and 16mm diameter. Through-hole mounting with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Body Height | 35mm |
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 22mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |