
Radial aluminum electrolytic capacitor with 4.7mF capacitance and 16V DC rating. Features 20% tolerance, 2.55A ripple current, and 22mR impedance. Operates from -55°C to 105°C with an 8000-hour life rating. Dimensions are 16mm diameter by 35mm height, with a 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con ELXY160ELL472ML35S technical specifications.
| Body Diameter | 16mm |
| Body Height | 35mm |
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.