
Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC rated voltage. Features 20% tolerance, 22mΩ ESR, and 2.39A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a -55°C to 105°C temperature range, with a 7000-hour lifespan at rated conditions. AEC-Q200 qualified and RoHS compliant.
United Chemi-Con ELXY250ELL222MK40S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 40mm |
| Impedance | 22mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY250ELL222MK40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.