
Polarized aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features radial termination, tin contact plating, and a 5mm lead pitch for through-hole mounting. Offers a low ESR of 62mΩ at 100MHz, a dissipation factor of 14%, and a ripple current rating of 1.04A. Operates across a wide temperature range from -55°C to 105°C, with AEC-Q200 qualification and RoHS compliance.
United Chemi-Con ELXY250ELL471MJ20S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 20mm |
| Impedance | 62mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY250ELL471MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
