
High-performance aluminum electrolytic capacitor with 560µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 52mΩ ESR, and 1.26A ripple current capability. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 25mm in height, a 5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, with a rated lifespan of 5000 hours at maximum temperature. This component is RoHS compliant and AEC-Q200 qualified for automotive applications.
United Chemi-Con ELXY250ELL561MJ25S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 25mm |
| Impedance | 52mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY250ELL561MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
