
1000µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 20mm height, and 7.5mm lead pitch. Offers 1.63A ripple current, 38mΩ impedance, and an operating temperature range of -55°C to 105°C. Designed for through-hole mounting and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXY350ELL102ML20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 16mm |
| Body Height | 20mm |
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.63A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY350ELL102ML20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.