Aluminum electrolytic capacitor, polarized, featuring 2200µF capacitance and a 35V DC voltage rating. This general-purpose component offers a 20% tolerance, 22mΩ ESR, and 2.55A ripple current. Designed for through-hole mounting with a radial termination, it has a 7.5mm lead pitch and a 16mm diameter. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con ELXY350ELL222ML35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXY350ELL222ML35S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 22mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY350ELL222ML35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
