United Chemi-Con's ELXY500ELL152ML40S is a 1.5mF aluminum electrolytic capacitor with a 50V voltage rating, suitable for through hole mounting. It has a radial package and a lead pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with AEC-Q200 ratings. It features an impedance of 24mR and a ripple current of 2.54A. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 250.
Sign in to ask questions about the United Chemi-Con ELXY500ELL152ML40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXY500ELL152ML40S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Impedance | 24mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 2.54A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY500ELL152ML40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.