This 18uF radial aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is packaged in bulk with 2000 pieces per package and has a lead pitch of 0.079inch and a diameter of 5mm.
United Chemi-Con ELXY500ELL180MEB5D technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 1.2R |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 129mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.