
Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rating. Features 20% tolerance, 59mΩ ESR, and 1.19A ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 7000-hour life expectancy. Dimensions are 12.5mm diameter and 20mm height.
Sign in to ask questions about the United Chemi-Con ELXY500ELL331MK20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXY500ELL331MK20S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY500ELL331MK20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.