
Polarized aluminum electrolytic capacitor with 39µF capacitance and 50V DC rated voltage. Features a radial package with 2.5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Offers a maximum operating temperature of 105°C, 2000 hours of life, and 219mA ripple current. Equivalent series resistance (ESR) and impedance are 540mΩ. This RoHS compliant component is AEC-Q200 rated.
United Chemi-Con ELXY500ELL390MFB5D technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 540mR |
| Height | 11.5mm |
| Impedance | 540mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 219mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY500ELL390MFB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
