The United Chemi-Con ELXY630EC5821ML35S is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low impedance and is solvent resistant. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates over a temperature range of -55°C to 105°C and has a lifetime of 8000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.04@20°C@100kHz|0.1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |