Standard Aluminum Electrolytic Capacitor, 10µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 5mm body diameter, 11.5mm height, and 2mm lead pitch for radial mounting. Offers 103mA ripple current, 1.9Ω impedance, and operates from -55°C to 105°C. This RoHS compliant component is suitable for through-hole mounting and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXY630ELL100MEB5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 5mm |
| Body Height | 11.5mm |
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 1.9R |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 103mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY630ELL100MEB5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.