This 100uF radial aluminum electrolytic capacitor has a 10V DC rated voltage and 20% tolerance. It features an impedance of 500mR and is compliant with AEC-Q200 ratings. The capacitor is lead-free and has a radial termination. It operates within a temperature range of -55°C to 105°C and is packaged in bulk with 3000 units per package.
Sign in to ask questions about the United Chemi-Con ELXZ100ELL101MEB5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXZ100ELL101MEB5D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 500mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL101MEB5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
