This 10mF radial aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is lead-free and RoHS compliant. The capacitor is packaged in bulk quantities of 500 units and has a seated height of 1.378 inches.
United Chemi-Con ELXZ100ELL103MM35S technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.378inch |
| Impedance | 16mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.