Aluminum electrolytic capacitor with 1.2mF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 10mm diameter and 20mm height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Key specifications include 104mR ESR, 52mR impedance, 3uA leakage current, and a ripple current rating of 1.22A. Designed for demanding applications, it operates from -55°C to 105°C with a 5000-hour life expectancy and AEC-Q200 qualification.
Sign in to ask questions about the United Chemi-Con ELXZ100ELL122MJ20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXZ100ELL122MJ20S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 20mm |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL122MJ20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.