Aluminum electrolytic capacitor with 1500µF capacitance and 10V DC rating, featuring 20% tolerance. This radial component offers 1.44A ripple current, 90mΩ ESR, and 45mΩ impedance. Designed for through-hole mounting, it operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions are 10mm diameter and 25mm height, with a 5mm lead pitch.
United Chemi-Con ELXZ100ELL152MJ25S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.