High-performance aluminum electrolytic capacitor with 5.6mF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers low ESR of 44mR and impedance of 22mR, supporting a ripple current of 2.56A. Designed for demanding applications, it operates from -55°C to 105°C with an 8000-hour life rating and AEC-Q200 compliance. The 16mm diameter, 25mm height radial package has a 7.5mm lead pitch and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXZ100ELL562ML25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 25mm |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL562ML25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.