High-performance radial aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage, offering 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for through-hole mounting. Rated for 760mA ripple current and 5000 hours of life at 105°C, with low ESR of 180mΩ and impedance of 90mΩ. AEC-Q200 qualified and RoHS compliant, suitable for automotive applications.
United Chemi-Con ELXZ100ELL681MJC5S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL681MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.