The United Chemi-Con ELXZ100ETC221MFB5D is an aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 10V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and is polarized. It is part of the LXZ series.
United Chemi-Con ELXZ100ETC221MFB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | LXZ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.