Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Automotive T/R
United Chemi-Con ELXZ100ETD221MFB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | LXZ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.