Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 1440mA 5000h 105°C Automotive T/R
United Chemi-Con ELXZ100ETE152MJ25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ELXZ(10V) |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.