The United Chemi-Con ELXZ100ETE222MK20S is an aluminum electrolytic capacitor with a capacitance of 2200uF and a DC rated voltage of 10V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is polarized and has a length of 20mm. It is designed for use in through-hole mounting applications.
Sign in to ask questions about the United Chemi-Con ELXZ100ETE222MK20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXZ100ETE222MK20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | LXZ |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXZ100ETE222MK20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.