
Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 12mm height, and 3.5mm lead pitch. Offers 240mΩ ESR, 120mΩ impedance, and 555mA ripple current. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the United Chemi-Con ELXZ160ELL331MH12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXZ160ELL331MH12D technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL331MH12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.