High-performance aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage, featuring a 20% tolerance. This radial component offers low ESR of 38mΩ and impedance of 19mΩ, supporting a ripple current of 3.01A. Designed for demanding applications, it operates from -55°C to 105°C with an 8000-hour life rating and AEC-Q200 compliance. The 16mm diameter by 30mm height package has a 7.5mm lead pitch for through-hole mounting.
United Chemi-Con ELXZ160ELL472ML30S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 30mm |
| Impedance | 19mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL472ML30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.