The 2200uF 16VDC 20% Electrolytic Capacitor is a Through Hole Radial type capacitor with a capacitance of 2200uF and a working voltage of 16VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is designed for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1950mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |