This 330uF electrolytic capacitor has a DC rated voltage of 16VDC and a capacitance tolerance of 20%. It features a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting with a radial termination style.
United Chemi-Con ELXZ160ETB331MH12D technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 555mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.