
100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 250mΩ ESR at 100MHz, 290mA ripple current, and 3µA leakage current. Rated for 2000 hours at 105°C, with a temperature range of -55°C to 105°C. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Compliant with AEC-Q200 automotive standards and RoHS.
United Chemi-Con ELXZ250ELL101MFB5D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 11.5mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ250ELL101MFB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
