
Aluminum electrolytic capacitor, 150µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with a 6.3mm diameter and 15mm height, 2.5mm lead pitch, and 0.5mm lead diameter. Offers 360mΩ ESR, 180mΩ impedance, 400mA ripple current, and 3µA leakage current. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C, and meets AEC-Q200 automotive standards.
United Chemi-Con ELXZ250ELL151MF15D technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 15mm |
| Impedance | 180mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ250ELL151MF15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.