
330µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 180mΩ ESR and 90mΩ impedance, rated for 730mA ripple current. Operates from -55°C to 105°C with a 3000-hour life expectancy. Dimensions are 8mm diameter and 15mm height with a 3.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con ELXZ250ELL331MH15D technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ250ELL331MH15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
